Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KBU6D

Bulk Through Hole Single Phase Standard Bridge Rectifier 1V @ 6A 6A 6.7W 1V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KBU6D.

IHS

Datasheet3 pages16 years ago
Datasheet0 pages0 years ago

element14

Jameco (USA)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MB2S Series 200 V 0.5 A Mini Glass Passivated Bridge Rectifier SMT - TO-269-AA
GBU8K Series 800 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
GBU Series 3 A 800 V Glass Passivated Single Phase Bridge Rectifier - GBU-4
onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU4J
GBU4J Series 4 A 600 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU4G
150A 5Ã×A@400V 1V@4A 3A 400V -55¡Í~+150¡Í@(Tj) GBU-4 Bridge Rectifiers ROHS

Descriptions

Descriptions of onsemi KBU6D provided by its distributors.

Bulk Through Hole Single Phase Standard Bridge Rectifier 1V @ 6A 6A 6.7W 1V
Diode Rectifier Bridge Single 200V 6A 4-Pin Case KBU Bulk
200V 250A 5μA 6A CASE KBU Through hole mounting 23.7mm*7.1mm*19.3mm
Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon
RECTFR BRIDGE SGL 200V 6A 4PIN KBU
6.0 AMPERE SILICON BRIDGE RECTIFIER<AZ
SILICON SINGLE-PHASE BRIDGE RECTIFIER(VOLTAGE - 50 to 800 Volts CURRENT - 6.0 Amperes) | BRIDGE RECT 1PHASE 200V 6A KBU
BRIDGE RECT 1PHASE 200V 6A KBU
BRIDGE RECTIFIER, 1PH, 6A, 200V THD; No.; BRIDGE RECTIFIER, 1PH, 6A, 200V THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):6A; Forward Voltage VF Max:1V; Power Dissipation Pd:6.7W; Diode Mounting Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd