onsemi GBPC1510

15A, 1000V Glass Passivated Bridge Rectifier in Gbpc
$ 2.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC1510.

Master Electronics

Datasheet7 pages6 years ago
Datasheet8 pages2 years ago

IHS

element14 APAC

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.04%

CAD Models

Download onsemi GBPC1510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.344
$ 0.951
$ 0.951
Stock
90,036
103
103
Authorized Distributors
6
3
3
Average Rectified Current
-
-
-
Peak Reverse Current
5 µA
10 pA
10 pA
Forward Voltage
1.1 V
1 V
1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Screw
-
-
Case/Package
Module
-
-
Max Operating Temperature
150 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
200 A
200 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiGBPC1210
GBPC Series 1 kV 12 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC3510
GBPC Series 1 kV 1.1 V 35 A -55°/150 °C Stud Mount Bridge Rectifier - GBPC-1
onsemiGBPC3508
GBPC Series 1.1 V 35 A 800 V Max Reverse Voltage Bridge Rectifier - GBPC
GBPC Series 600 V 300 A Glass Passivated Single-Phase Bridge Rectifier - GBPCW
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC

Descriptions

Descriptions of onsemi GBPC1510 provided by its distributors.

15A, 1000V GLASS PASSIVATED BRIDGE RECTIFIER IN GBPC
Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon
Br Gbpc Gppn 15A 1000V Rohs Compliant: Yes
Diode Rectifier Bridge Single 1KV 15A 4-Pin Case GBPC Bulk
Avnet Japan
1KV 300A 5UA 15A bridge,4elements GBPC 29mm*29mm*11.23mm
300A 1.1V@7.5A 15A 1kV GBPC Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 1KV 15A GBPC
RECT BRIDGE GPP 15A 1000V GBPC
BRIDGE RECTIFIER, 15A, 1000V, GBPC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):15A; Forward Voltage VF Max:1.1V; Power Dissipation Pd:83.3W; Diode Mounting Type:Quick Connect; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBPC; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); No. of Phases:Single; Package / Case:GBPC; Termination Type:Screw

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC1510.