Diodes Inc. MP1510

Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon
$ 0.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MP1510.

IHS

Datasheet5 pages7 years ago
Datasheet6 pages13 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
-8.85%

Alternate Parts

Price @ 1000
$ 0.951
$ 2.344
$ 2.344
Stock
103
90,036
90,036
Authorized Distributors
3
6
6
Average Rectified Current
-
-
-
Peak Reverse Current
10 pA
5 µA
5 µA
Forward Voltage
1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
-
Screw
Screw
Case/Package
-
Module
Module
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
200 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
-
1 kV
1 kV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. MP1510 provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon
Non-Compliant 29 mm 7.9 mm 29 mm Bulk 15 300 A 150 °C
Rectifier Bridge Diode Single 1KV 15A 4-Pin MP-15
BRIDGE RECT GLASS 1000V 15A MP15

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated