onsemi FZT790A

Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FZT790A.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages24 years ago

IHS

Upverter

Master Electronics

onsemi

Inventory History

3 month trend:
-86.28%

CAD Models

Download onsemi FZT790A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.319
$ 0.376
$ 0.376
Stock
575,058
453,186
453,186
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223-4
SOT-223
SOT-223
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-40 V
40 V
40 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-750 mV
750 mV
750 mV
hFE Min
150
300
300
Power Dissipation
2 W
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

40V 2W 200@1A,1V 3A PNP SOT-223 Bipolar Transistors - BJT ROHS
Bipolar Transistors (BJT); NJT4030PT1G; ON SEMICONDUCTOR; PNP; 40 V; 3 A; 4
Diodes Inc.DJT4030P-13
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.BCP51TA
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DMJT9435-13
Bipolar (BJT) Single Transistor, PNP, 30 V, 800 mA, 1.2 W, SOT-223, Surface Mount
onsemiPZT3906
Trans GP BJT PNP 40V 0.2A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 40V 0.2A SOT223

Descriptions

Descriptions of onsemi FZT790A provided by its distributors.

Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
40V, 3A PNP LOW SAT BIPOLAR TRANSISTOR IN SOT-223 PK
Trans GP BJT PNP 40V 3A 4-Pin (3+Tab) SOT-223 T/R
TRANSISTOR, PNP, LOW SATURATION, 40V, 3A, -55 TO 150C, PD 2W, SOT223
onsemi PNP Transistor, SOT-223 (SC-73), SMD, -3A Ic, -40V Vce
FZT790A Series 40 V 3 A Surface Mount PNP Low Saturation Transistor - SOT-223
40V 3A Pnp Low Sat Bjt Rohs Compliant: Yes
40V 2W 3A 300@10mA2V 100MHz 750mV@2A20mA PNP -55¡Í~+150¡Í@(Tj) SOT-223-4 Bipolar Transistors - BJT ROHS
These devices are designed with high current gain and low saturation voltage with collector currents up to 3 A continuous.
TRANSISTOR, BIPOL, PNP, -40V, SOT-223-4; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -40V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 2W; DC Collector Current: -3A; DC Current Gain hFE: 150hFE; Transistor Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT790A.