Diodes Inc. FZT790ATA

Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT790ATA.

IHS

Datasheet7 pages3 years ago
Datasheet2 pages0 years ago

JRH Electronics

Future Electronics

Diodes Inc SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.49%

CAD Models

Download Diodes Inc. FZT790ATA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.376
$ 0.319
$ 0.319
Stock
455,769
581,374
581,374
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223-4
SOT-223-4
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
-40 V
-40 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
750 mV
-750 mV
-750 mV
hFE Min
300
150
150
Power Dissipation
2 W
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiFZT790A
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT790ATC
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 300 @ 10mA 2V -3A 2W 100MHz
Bipolar Transistors (BJT); NJT4030PT1G; ON SEMICONDUCTOR; PNP; 40 V; 3 A; 4
40V 2W 200@1A,1V 3A PNP SOT-223 Bipolar Transistors - BJT ROHS
Diodes Inc.BCP51TA
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DMJT9435-13
Bipolar (BJT) Single Transistor, PNP, 30 V, 800 mA, 1.2 W, SOT-223, Surface Mount

Descriptions

Descriptions of Diodes Inc. FZT790ATA provided by its distributors.

Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
DiodesZetex PNP Transistor, SOT-223 (SC-73), SMD, Ic=-3A, Vceo=-40V
Trans GP BJT PNP 40V 3A 3000mW 4-Pin(3+Tab) SOT-223 T/R
FZT790A Series 40 V 3 A PNP Darlington Planar Medium Power High Gain Transistor

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT790A/TA