Diodes Inc. BCP51TA

Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCP51TA.

IHS

Datasheet7 pages11 years ago
Datasheet1 page0 years ago

Diodes Inc SCT

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+88.17%

CAD Models

Download Diodes Inc. BCP51TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.121
$ 0.113
Stock
689,297
655,405
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SC
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
115 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
25
25
Power Dissipation
2 W
1.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BCP5116TA
BCP51 Series PNP 2 W 45 V 1 A Surface Mount Power Transistor - SOT-223
Diodes Inc.BCP5110TA
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.BCP5216TA
BCP52 Series PNP 2 W 60 V 1 A Surface Mount Power Transistor - SOT-223
Bipolar Transistors (BJT); NJT4030PT1G; ON SEMICONDUCTOR; PNP; 40 V; 3 A; 4
40V 2W 200@1A,1V 3A PNP SOT-223 Bipolar Transistors - BJT ROHS
onsemiFZT749
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of Diodes Inc. BCP51TA provided by its distributors.

Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
PNP Transistor 500mV@50mA 500mA 2W 5V 100nA 45V 45V 1A SOT-223-3 SMD 6.5mm × 3.5mm × 1.65mm
Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 1K
Trans GP BJT PNP 45V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 45V 1A SOT223-4

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated