onsemi FXL5T244BQX

Voltage Level 24ns@ 1.1Vto1.3V , 1 5 1.1V 3.6V 1.1V~3.6V 1.1V~3.6V DQFN-14 , 3mm*2.5mm*800¦Ìm
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FXL5T244BQX.

Master Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Augswan

Inventory History

3 month trend:
-56.76%

CAD Models

Download onsemi FXL5T244BQX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-06-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

FXL4T245 Series 3.6 V Low Voltage Dual Supply 4-Bit Signal Translator - DQFN-14
Voltage Level Translator, Bidirectional, 2 Inputs, 1.1 V to 3.6 V Supply, 3.5 ns Delay, UQFN-10
Voltage Level Translator 4-CH Bidirectional 16-Pin UQFN T/R
NXP SemiconductorsNTB0104GU12,115
NTB0104 Series 5.5 V 100 Mbps Dual Supply Translating Transceiver - XQFN12
4-bit dual supply translating transceiver with configurable voltage translation; 3-state
Texas InstrumentsSN74AVCH4T245DGVR
Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PDSO16

Descriptions

Descriptions of onsemi FXL5T244BQX provided by its distributors.

Voltage Level 24ns@ 1.1Vto1.3V , 1 5 1.1V 3.6V 1.1V~3.6V 1.1V~3.6V DQFN-14 , 3mm*2.5mm*800¦Ìm
Low Voltage Dual Supply 5-Bit Signal Translator with Configurable Voltage Supplies and Signal Levels and 3-STATE Outputs
VOLTAGE LEVEL TRANSLATOR, 5-BIT, DQFN-14; No. of Inputs: 5; Output Current: -; Propagation Delay: 3.5ns; No. of Pins: 14Pins; Logic Case Style: DQFN; Supply Voltage Min: 1.1V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Voltage Level Translator; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The FXL5T244 is a configurable dual-voltage-supply translator designed for one-way (unidirectional) voltage translation of signals between two voltage levels. The device allows translation between voltages as high as 3.6V to as low as 1.1V. A Inputs and the OE# Control Pin track the VCCI level, and Y Outputs track the VCCO level. Both inputs and outputs are designed to accept supply voltage levels from 1.1V to 3.6V. This allows for unidirectional voltage translation over a variety of voltage levels: 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V. The device remains in 3-STATE until both VCCs reach active levels allowing either VCC to be powered-up first. The device also contains power down control circuits that place the device in 3-STATE if either VCC is removed. The OE# input, when HIGH, disables the outputs by placing them in 3-STATE condition. Product Highlights: One-way (unidirectional) translation between any 2 levels from 1.1V to 3.6V Fully configurable, inputs and outputs track respective VCC levels Non-preferential power-up sequencing; either VCC may be powered-up first Outputs remain in 3-STATE until active VCC level is reached Outputs switch to 3-STATE if either VCC is at GND Power-off protection Control input (OE#) level is referenced to VCCI voltage Packaged in 14-terminal DQFN (2.5mm x 3.0mm) package ESD protection exceeds: 4kV HBM ESD (per JESD22-A114 & Mil Std 883e 3015.7) 8kV HBM I/O to GND ESD (per JESD22-A114 & Mil Std 883e 3015.7) 1kV CDM ESD (per ESD STM 5.3) 200V MM ESD (per JESD22-A115 & ESD STM5.2)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FXL5T244BQX.