onsemi FXL4TD245BQX

FXL4TD245 Series 3.6 V Low Voltage Dual Supply 4-Bit Signal Translator - DQFN-14
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FXL4TD245BQX.

IHS

Datasheet14 pages16 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

Farnell

Future Electronics

Inventory History

3 month trend:
-54.42%

CAD Models

Download onsemi FXL4TD245BQX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

e4 74AVC4TD245 74AVC Tape & Reel (TR) level shifter translator 3.5ns 1.2V 3.5mm -12mA
Texas InstrumentsSN74AVC4T245DGVR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TVSOP -40 to 85
Texas InstrumentsSN74AVC4T245PWR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85
Texas InstrumentsSN74AVC4T245PW
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85
4-bit dual supply translating transceiver with configurable voltage translation; 3-state
4-bit dual supply translating transceiver with configurable voltage translation; 3-state

Descriptions

Descriptions of onsemi FXL4TD245BQX provided by its distributors.

FXL4TD245 Series 3.6 V Low Voltage Dual Supply 4-Bit Signal Translator - DQFN-14
1.1V~3.6V 1 4 1.1V~3.6V DQFN-16(2.5x3.5) Translators / Level Shifters ROHS
Low Voltage Dual Supply 4-Bit Signal Translator with Configurable Voltage Supplies and Signal Levels and 3-STATE Outputs and Independent Direction Controls
FXL TINY TRANSLATOR, SMD, DQFN-16; No. of Inputs:4; Output Current:24mA; Propagation Delay:3.5ns; Logic Type:Translator; Supply Voltage Range:1.1V to 3.6V; Logic Case Style:DQFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Device Marking:FXL4TD245BQX; Logic IC Base Number:4245; Logic IC Family:LVT; Logic IC Function:Low Voltage Dual Supply 4bit Signal Translator; No. of Channels:4; Package / Case:DQFN; Supply Current:10µA; Supply Voltage Max:3.6V; Supply Voltage Min:1.1V; Termination Type:SMD
The FXL4TD245 is a configurable 4-bit dual-voltage supply translator designed for both uni-directional and bi-directional voltage translation between two logic levels. The device allows translation between voltages as high as 3.6V to as low as 1.1V. The A Port tracks the VCCA level, and the B Port tracks the VCCB level. This allows for bi-directional voltage translation over a variety of voltage levels: 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V. The device remains in 3-STATE until both VCCs reach active levels allowing either VCC to be powered-up first. Internal power down control circuits place the device in 3-STATE if either VCC is removed. The Transmit/Receive (T/R) input determines the direction of data flow through the device. The OE input, when HIGH, disables both the A and B Ports by placing them in a 3-STATE condition. The FXL4TD245 is designed so that the control pins (T/R and OE) are supplied by VCCA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FXL4TD245BQX.