What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AVC4T245DGVR

Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TVSOP -40 to 85
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC4T245DGVR.

element14 APAC

Datasheet36 pages11 years ago
Datasheet36 pages10 years ago

Texas Instruments

Upverter

LCSC

Farnell

Inventory History

3 month trend:
-10.71%

CAD Models

Download Texas Instruments SN74AVC4T245DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.719
$ 0.741
Stock
364,259
308,913
Authorized Distributors
5
1
Case/Package
TFSOP
TFSOP
Number of Pins
16
16
Logic Function
Transceiver, Translator
Translator
Number of Channels
4
4
Propagation Delay
3.1 ns
2.9 ns
Data Rate
380 mbps
380 Mbps
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74AVCH4T245DGVR
Tristate 2 2 1.2V 3.6V 12mA Translation Transceiver 12mA TVSOP-16 SMD mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments SN74AVC4T245DGVR provided by its distributors.

Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TVSOP -40 to 85
Voltage Level Translator 4-CH Bidirectional 16-Pin TVSOP T/R / IC BUS TRANSCVR 4BIT 16TVSOP
Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PDSO16
e4 ACTIVE (Last Updated: 5days ago) 74AVC4T245 1.5/3.3V&1.5/3.3V level shifter translator 3.1ns 1.5V 41.900595mg -12mA
IC TRANSLATION TXRX 3.6V 16TVSOP Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TVSOP
4-Bit Bus Transceiver Translation TVSOP
RS APAC
IC TRANSLATION TXRX 3.6V 16TVSOP
IC TRNSLTR BIDIRECTIONAL 16TVSOP
TRANSCEIVER W/VOLT TRANS, 4BIT, TVSOP-16; No. of Inputs:4; Output Current:50mA; Propagation Delay:3.1ns; No. of Pins:16Pins; Logic Case Style:TVSOP; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Logic Type:Bus Transceiver; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC4T245DGVR .
  • SN74AVC4T245DGVR.