onsemi FST3257MTC

Quad 2: 1 Multiplexer/Demultiplexer Bus Switch | MUX/DEMUX QUAD 2: 1 TTL 16TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST3257MTC.

IHS

Datasheet10 pages17 years ago
Datasheet0 pages0 years ago

onsemi

Mouser

Augswan

Fairchild Semiconductor

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsSN74CBT3257CPWR
5-V, 2:1 (SPDT), 4-channel FET bus switch with –2-V undershoot protection 16-TSSOP -40 to 85
Texas InstrumentsSN74AHCT157PWR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74AHCT158PWR
IC QUAD 2-1 DATASEL/MUX 16-TSSOP / Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Analog Multiplexer / Demultiplexer, 2:1, 3 Circuits, 180 ohm, 4.5V to 5.5V, TSSOP-16
74HCT Series 5.5 V Triple 2-Channel Analog Multiplexer/Demultiplexer - TSSOP-16
Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of onsemi FST3257MTC provided by its distributors.

Quad 2:1 Multiplexer/Demultiplexer Bus Switch | MUX/DEMUX QUAD 2:1 TTL 16TSSOP
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube
QUAD 2:1 MULTIPLEXER/DEMULTIPLEXER BUS SWITCH Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 2 Line Output, True Output, CMOS, PDSO16
Multiplexer Switch Logic IC; Logic Type:Multiplexer; Logic Family:CMOS; Logic Base Number:3257; On Resistance, Rds(on):4ohm; Turn Off Time:5.2ns; Turn On Time:5.2ns; Supply Voltage Min:4V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
IC, 2:1 QUAD MUX/DEMUX, TSSOP-16; Logic; IC, 2:1 QUAD MUX/DEMUX, TSSOP-16; Logic Type:Multiplexer; No. of Channels:4; Ratio:2:1; Supply Voltage Range:3V to 5.5V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Family Type:CMOS
The Fairchild Switch FST3257 is a quad 2:1 high-speed CMOS TTL-compatible multiplexer / demultiplexer bus switch. The low on resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When /OE is LOW, the select pin connects the A port to the selected B port output. When /OE is HIGH, the switch is OPEN and a high-impedance state exists between the two ports.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd