onsemi FSAM75SM60A

FSAM75S Series 75 A 5 kHz Through Hole Integrated Power Module - S32DA-032
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSAM75SM60A.

IHS

Datasheet15 pages12 years ago

Newark

Fairchild Semiconductor

Future Electronics

onsemi

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-05-09
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Related Parts

FSAM50S Series 50 A 5 kHz Through Hole Integrated Power Module - S32CA-032
FSBB15CH60C Series 600 V 15 A 3-Phase IGBT Smart Power Module - SPM-27CC
FPDB50 Series 20 V 26 mA Smart Power Module for Front-End Rectifier - SPM27HA

Descriptions

Descriptions of onsemi FSAM75SM60A provided by its distributors.

FSAM75S Series 75 A 5 kHz Through Hole Integrated Power Module - S32DA-032
Trans IGBT Module N-CH 600V 75A 32-Pin SPM32-DA Rail
Intelligent Power Module, 600V, 75A
AC Motor Controller, Hybrid, DMA32
Smart Power Module; Input Voltage Primary Max:253V; Output Current Max:75A; No. of Outputs:1; Power Dissipation, Pd:189W; Frequency:5kHz; Supply Voltage Min:13.5V; Supply Voltage Max:450V; Termination Type:Through Hole ;RoHS Compliant: Yes
FSAM75SM60A is a Motion SPM® 2 series that Fairchild has developed to provide a very compact and low cost, yet high performance inverter solution for AC motor drives in low-power applications such as air conditioners. It combines optimized circuit protections and drive matched to low-loss IGBTs. Effective over-current protection is realized through advanced current sensing IGBTs. The system reliability is further enhanced by the built-in thermistor and integrated under-voltage lock-out protection. In addition the incorporated HVIC facilitates the use of single-supply voltage without any negative bias. Inverter leg current sensing can be implemented because of three separate nagative dc terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd