onsemi FSA2275AUMX

DPDT (0.5Ω) HiFi Audio Switch with Negative Swing
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA2275AUMX.

Future Electronics

Datasheet0 pages0 years ago

Master Electronics

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FSA2275AUMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Microchip24LC128-I/P
EEPROM Serial-2Wire 128K-bit 16K x 8 3.3V/5V 8-Pin PDIP Tube / IC EEPROM 128KBIT 400KHZ 8DIP
Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC01B-I/SN
MICROCHIP 24LC01B-I/SN SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN SOIC

Descriptions

Descriptions of onsemi FSA2275AUMX provided by its distributors.

DPDT (0.5Ω) HiFi Audio Switch with Negative Swing
Analog Switch Single DPDT 12-Pin UQFN T/R
Audio/Video Switch, 1 Func, 2 Channel, CMOS
Analog Switch ICs Audio Switch
HIFI ANALOG SWITCH, 2CH, DPDT, UMLP-12; No. of Channels:2Channels; Analogue Switch Type:DPDT; On State Resistance Max:1ohm; Supply Voltage Range:2.5V to 5.5V; Analogue Switch Case:UMLP; No. of Pins:12Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
The FSA2275A is a high-performance, Double-Pole Double-Throw (DPDT) analog switch with negative swing audio capability. The FSA2275A features ultra-low audio RON of 0.5 Ώ (typical) at 2.5 V VCC. The FSA2275A operates over a VCC range of 2.5 V to 5.5 V, is fabricated with sub-micron CMOS technology to achieve fast switching speeds, and is designed for break-before-make operation. To minimize pop and click during operation, the turn on ramp time is selectable using an external capacitor (C_EXT).The FSA2275A features THD+N specifications that target a Hi-Fidelity audio quality into both 32 Ω headphones and line out type loads (>600 Ω)The FSA2275A removes the shunt resistors which improve noise immunity.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSA2275AUMX.