onsemi FSA2259UMX

500mΩ 2 SPDT(SPDT) UQFN-10 Analog Switches / Multiplexers ROHS
$ 0.433
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA2259UMX.

Upverter

Technical Drawing1 page4 years ago

IHS

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSA2259UMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-10-21
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC2G66YEAR
BALL Surface Mount Non-RoHS Compliant Obsolete Switch IC 42dB 6pF 2Ohm (Max) 2.3V
Texas InstrumentsSN74LVC2G66YEPR
IC SWITCH DUAL 1X1 8DSBGA / 2 Circuit IC Switch 1:1 10Ohm 8-DSBGA (1.9x0.9)
Texas InstrumentsPCA9306YZTR
2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-DSBGA -40 to 85

Descriptions

Descriptions of onsemi FSA2259UMX provided by its distributors.

500mΩ 2 SPDT(SPDT) UQFN-10 Analog Switches / Multiplexers ROHS
ANALOGUE SW, SPDT, -40 TO 85DEG C; Available until stocks are exhausted
Low-Voltage 0.8ohm Dual-SPDTAnalog Switch
Low-voltage Dual SPDT (0.8 Ohm) Analog Switch with 16KV ESD
Analog Switch Dual SPDT 10-Pin UMLP T/R
SPDT, 2 Func, 1 Channel, QCC10
IC SWITCH SPDTX2 500MOHM 10UMLP
The FSA2259 is a high-performance, dual, Single Pole Double Throw (SPDT) analog switch that features low RON of 0.8Ω (typical) at 3.0V VCC. The FSA2259 operates over a wide VCC range of 1.65V to 4.4V and is designed for break-before-make operation. The select input is TTL-level compatible. The FSA2259 features very low quiescent current even when the control voltage is lower than the VCC supply. This feature suits mobile handset applications by allowing direct interface with baseband processor general-purpose I/Os with minimal battery consumption.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd