
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | FSA2258L10X | 107,350 | 731 | |||||||||
| Avnet | FSA2258L10X | 6,980 | 2K | 22h | ||||||||
| Rochester Electronics | FSA2258L10X | 116,415 | 20h | |||||||||
| DigiKey | FSA2258L10XCT-ND | 40,344 | 1 | Cut Tape | ||||||||
| Flip Electronics | FSA2258L10X | 6,980 | 15h |
Download onsemi FSA2258L10X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi FSA2258L10X provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: