STMicroelectronics STP20NF06

N-channel 60V - 0.06 Ohm - 20A - TO-220 STripFET(TM) II Power MOSFET
$ 0.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP20NF06.

Future Electronics

Datasheet14 pages21 years ago

IHS

STMicroelectronics

DigiKey

iiiC

Inventory History

3 month trend:
+40.00%

CAD Models

Download STMicroelectronics STP20NF06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-07
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2012-11-10
LTD Date2013-05-10

Related Parts

onsemi N-Ch MOSFET QFET Series Vds=60V 15.7A TO-220F TH 3-Pin
InfineonIRFIZ24EPBF
60V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package
InfineonIRFIZ24NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.07Ohm;ID 14A;TO-220 Full-Pak;PD 29W;-55deg
onsemiFQPF27P06
Power MOSFET, P-Channel, QFET®, -60 V, -17 A, 26 mΩ, TO-220F
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 22.5 A, 52 mΩ, TO-220F
STMicroelectronicsSTF40NF06
N-CHANNEL 60V 0.024 Ohm 23A TO-220FP STRIPFET II MOSFET

Descriptions

Descriptions of STMicroelectronics STP20NF06 provided by its distributors.

N-channel 60V - 0.06 Ohm - 20A - TO-220 STripFET(TM) II Power MOSFET
Trans MOSFET N-CH 60V 20A 3-Pin (3+Tab) TO-220 Tube
Power Field-Effect Transistor, 20A I(D), 60V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
60W(Tc) 20V 4V@ 250µA 18nC@ 10 V 1individualNChannel 60V 70mΩ@ 10A,10V 20A 400pF@25V TO-220 Through hole mounting 10.4mm*4.6mm*9.15mm
Transistor; Transistor Type:MOSFET; Continuous Drain Current, Id:20A; Drain Source Voltage, Vds:60V; On Resistance, Rds(on):0.07ohm; Rds(on) Test Voltage, Vgs:20V; Threshold Voltage, Vgs Typ:3V; Power Dissipation, Pd:60W ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics