onsemi FDP12N50

N-Channel Power MOSFET, UniFETTM, 500 V, 11.5 A, 650 mΩ, TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP12N50.

IHS

Datasheet10 pages12 years ago
Datasheet0 pages0 years ago

onsemi

_legacy Avnet

Fairchild Semiconductor

iiiC

CAD Models

Download onsemi FDP12N50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-07-06
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Single N-Channel 500 V 0.52 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP13N50C
Trans MOSFET N-CH 500V 13A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 500V 13A TO-220
onsemiFQP9N50C
Power MOSFET, N-Channel, QFET®, 500 V, 9 A, 800 mΩ, TO-220
onsemiFQP9N50
MOSFET N-CH 500V 9A TO-220
Transistor MOSFET N-CH 400V 10A 3-Pin (3+Tab) TO-220AB
Single N-Channel 400 V 0.55 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi FDP12N50 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 500 V, 11.5 A, 650 mΩ, TO-220
Trans MOSFET N-CH 500V 11.5A 3-Pin(3+Tab) TO-220AB Rail
N-Channel MOSFET 500V, 11.5A, 0.65Ω | MOSFET N-CH 500V 11.5A TO-220
N-Channel 500 V 650 mO Flange Mount Mosfet - TO-220
500V 11.5A 650m´Î@10V6A 165W 5V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 11.5A I(D), 500V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd