Infineon IRF1010EPBF

MOSFET, Power; N-Ch; VDSS 60V; RDS(ON) 12 Milliohms; ID 84A; TO-220AB; PD 200W; gFS 69S
$ 0.605
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1010EPBF.

element14 APAC

Datasheet8 pages16 years ago

Newark

IHS

DigiKey

iiiC

Inventory History

3 month trend:
-48.22%

CAD Models

Download Infineon IRF1010EPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-08-06
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2014-01-09
LTD Date2014-07-09

Related Parts

InfineonIRF1010NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 85A;TO-220AB;PD 180W;gFS 32S
InfineonIRF1010EZPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 6.8Milliohms;ID 84A;TO-220AB;PD 140W;-55deg
InfineonIRF1018EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 7.1Milliohms;ID 79A;TO-220AB;PD 110W;-55deg
onsemiRFP70N06
Transistor RFP70N06 N-Channel MOSFET 60 Volt 70 Amp TO-220AB
N-Channel 55 V 0.012 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB
Transistor: N-MOSFET; unipolar; 60V; 18A; 245W; TO220; PowerTrench®

Descriptions

Descriptions of Infineon IRF1010EPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 12 Milliohms;ID 84A;TO-220AB;PD 200W;gFS 69S
Single N-Channel 60 V 12 mOhm 130 nC HEXFET® Power Mosfet - TO-220-3
60V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 60 V, 81 A, 0.012 ohm, TO-220AB, Through Hole
Trans MOSFET N-CH 60V 84A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 75A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
The IR MOSFET™ family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 84 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 12 / Gate-Source Voltage V = 20 / Fall Time ns = 53 / Rise Time ns = 78 / Turn-OFF Delay Time ns = 48 / Turn-ON Delay Time ns = 12 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 200
MOSFET, N, 60V, 81A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:81A; Drain Source Voltage Vds:60V; On Resistance Rds(on):12mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:170W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:84A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.9°C/W; Lead Spacing:2.54mm; No. of Transistors:1; On State resistance @ Vgs = 10V:12mohm; Package / Case:TO-220AB; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:170W; Power Dissipation Pd:170W; Pulse Current Idm:330A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF1010E
  • IRF1010EPBF.
  • SP001569818