Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NDP7060

Transistor MOSFET Negative Channel 60 Volt 75A 3-Pin(3+Tab) TO-220AB Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDP7060.

Upverter

Technical Drawing1 page7 years ago

element14 APAC

IHS

onsemi

Farnell

CAD Models

Download onsemi NDP7060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-05-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiFDP80N06
N-Channel Power MOSFET, UniFETTM, 60 V, 80 A, 10 mΩ, TO-220
InfineonIRL3705NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.01Ohm;ID 89A;TO-220AB;PD 170W;VGS +/-16V
InfineonIRFZ48VPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 12 Milliohms;ID 72A;TO-220AB;PD 150W;gFS 35S
InfineonIRF1010EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 12 Milliohms;ID 84A;TO-220AB;PD 200W;gFS 69S
onsemiFQP85N06
Power MOSFET, N-Channel, QFET®, 60 V, 85 A, 10 mΩ, TO-220
Trans MOSFET N-CH 60V 10A Automotive 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi NDP7060 provided by its distributors.

Transistor MOSFET Negative Channel 60 Volt 75A 3-Pin(3+Tab) TO-220AB Rail
N-Channel Enhancement Mode Field Effect Transistor 60V, 75A, 13mΩ
N-Channel 60 V 0.013 Ohm Flange Mount Field Effect Transistor - TO-220
N-CHANNEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR Power Field-Effect Transistor, 75A I(D), 60V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:75A; On Resistance, Rds(on):0.013ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220 ;RoHS Compliant: Yes
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulses in the avalanche and commutation modes. These devices are particularly suited for low voltage applications such as automotive, DC/DC converters, PWM motor controls, and other battery powered circuits where fast switching, low in-line power loss, and resistance to transients are needed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDP7060.
  • NDP7060..