Infineon IRF1010EZPBF

Mosfet, Power; N-ch; Vdss 60V; Rds(on) 6.8MILLIOHMS; Id 84A; TO-220AB; Pd 140W; -55DEG
$ 1.746
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1010EZPBF.

IHS

Datasheet12 pages16 years ago
Datasheet13 pages16 years ago
Datasheet12 pages17 years ago
Datasheet12 pages16 years ago

Factory Futures

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.81%

CAD Models

Download Infineon IRF1010EZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-10
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2012-07-27
LTD Date2013-01-27

Related Parts

InfineonIRF1018EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 7.1Milliohms;ID 79A;TO-220AB;PD 110W;-55deg
InfineonIRFB3607PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.34 Milliohms;ID 80A;TO-220AB;PD 140W;-55de
InfineonIRFB7546PBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
onsemiRFP70N06
Transistor RFP70N06 N-Channel MOSFET 60 Volt 70 Amp TO-220AB
Trans MOSFET N-CH 60V 10.9A 3-Pin(3+Tab) TO-220 Tube
N-Channel 55 V 0.012 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB

Descriptions

Descriptions of Infineon IRF1010EZPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 6.8Milliohms;ID 84A;TO-220AB;PD 140W;-55deg
Single N-Channel 60 V 8.5 mOhm 86 nC HEXFET® Power Mosfet - TO-220-3
60V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Infineon N-Channel HEXFET MOSFET, Vds=60V, 84A, TO-220AB, TH, 3-Pin
Trans MOSFET N-CH 60V 84A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 75A I(D), 60V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 60V, 84A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:84A; Drain Source Voltage Vds:60V; On Resistance Rds(on):8.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:140W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:75A; Junction to Case Thermal Resistance A:1.11°C/W; On State resistance @ Vgs = 10V:8.5ohm; Package / Case:TO-220AB; Power Dissipation Pd:140W; Power Dissipation Pd:140W; Pulse Current Idm:340A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF1010EZ
  • SP001571244