Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQD5N30TF

Trans MOSFET N-CH 300V 4.4A 3-Pin(2+Tab) DPAK T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD5N30TF.

IHS

Datasheet11 pages26 years ago

DigiKey

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiFQD5N30TM
Trans MOSFET N-CH 300V 4.4A 3-Pin(2+Tab) DPAK T/R
onsemiFQD4P25TF
MOSFET P-CH 250V 3.1A DPAK
onsemiFQD3N30TF
Trans MOSFET N-CH 300V 2.4A 3-Pin(2+Tab) DPAK T/R
N-Channel Power MOSFET, QFET®, 250 V, 3 A, 1.75 Ω, DPAK
MOSFET N-CH 250V 5A TO252-3 N-Channel 250 V 5A (Tc) 41W (Tc) Surface Mount PG-TO252-3-313
Single N-Channel Power MOSFET 250V, 3A, 2.4Ω

Descriptions

Descriptions of onsemi FQD5N30TF provided by its distributors.

Trans MOSFET N-CH 300V 4.4A 3-Pin(2+Tab) DPAK T/R
2.5W(Ta),45W(Tc) 5V@ 250µA 13nC@ 10V 1individualNChannel 300V 900mΩ@ 2.2A,10V 430pF@25V DPAK SMD mount
Power Field-Effect Transistor, 4.4A I(D), 300V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
N-CHANNEL POWER MOSFET
MOSFETs 300V N-Channel QFET
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd