onsemi FQD3N30TF

Trans MOSFET N-CH 300V 2.4A 3-Pin(2+Tab) DPAK T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD3N30TF.

IHS

Datasheet11 pages26 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

N-Channel Power MOSFET, QFET®, 250 V, 3 A, 1.75 Ω, DPAK
onsemiFQD4N25TM
Trans MOSFET N-CH 250V 3A 3-Pin(2+Tab) DPAK T/R
onsemiFQD4P25TF
MOSFET P-CH 250V 3.1A DPAK
Single N-Channel Power MOSFET 250V, 3A, 2.4Ω
onsemiFQD5N30TM
Trans MOSFET N-CH 300V 4.4A 3-Pin(2+Tab) DPAK T/R
MOSFET N-CH 250V 2.2A DPAK

Descriptions

Descriptions of onsemi FQD3N30TF provided by its distributors.

Trans MOSFET N-CH 300V 2.4A 3-Pin(2+Tab) DPAK T/R
2.5W(Ta),30W(Tc) 5V@ 250µA 7nC@ 10V 1individualNChannel 300V 2.2Ω@ 1.2A,10V 230pF@25V DPAK SMD mount
MOSFET N-CH 300V 2.4A DPAK
Power Field-Effect Transistor, 2.4A I(D), 300V, 2.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
N-CHANNEL POWER MOSFET
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd