onsemi FQD4N25TM-WS

N-channel Power Mosfet, Qfet®, 250 V, 3 A, 1.75 Ω, Dpak
$ 0.272
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD4N25TM-WS.

IHS

Datasheet9 pages5 years ago

Farnell

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-0.01%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-06-14
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFQD4P25TF
MOSFET P-CH 250V 3.1A DPAK
onsemiFQD3N30TF
Trans MOSFET N-CH 300V 2.4A 3-Pin(2+Tab) DPAK T/R
Single N-Channel Power MOSFET 250V, 3A, 2.4Ω
MOSFET N-CH 200V 3.8A DPAK
onsemiFQD5N30TM
Trans MOSFET N-CH 300V 4.4A 3-Pin(2+Tab) DPAK T/R
onsemiFQD630TF
Trans MOSFET N-CH 200V 7A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi FQD4N25TM-WS provided by its distributors.

N-Channel Power MOSFET, QFET®, 250 V, 3 A, 1.75 Ω, DPAK
Power Field-Effect Transistor, 3A I(D), 250V, 1.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
2.5W(Ta),37W(Tc) 30V 5V@ 250µA 5.6nC@ 10 V 1individualNChannel 250V 1.75Ω@ 1.5A,10V 3A 200pF@25V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQD4N25TM_WS