onsemi SFT1452-TL-W

Single N-Channel Power MOSFET 250V, 3A, 2.4Ω
$ 0.215
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SFT1452-TL-W.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+15.69%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-04
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

N-Channel Power MOSFET, QFET®, 250 V, 3 A, 1.75 Ω, DPAK
onsemiFQD4N25TM
Trans MOSFET N-CH 250V 3A 3-Pin(2+Tab) DPAK T/R
onsemiFQD4P25TF
MOSFET P-CH 250V 3.1A DPAK
onsemiFQD3N30TF
Trans MOSFET N-CH 300V 2.4A 3-Pin(2+Tab) DPAK T/R
MOSFET N-CH 250V 2.2A DPAK
Trans MOSFET N-CH 250V 7.4A Automotive 3-Pin(2+Tab) TO-252 T/R

Descriptions

Descriptions of onsemi SFT1452-TL-W provided by its distributors.

Single N-Channel Power MOSFET 250V, 3A, 2.4Ω
Trans MOSFET N-CH 250V 3A 3-Pin(2+Tab) DPAK T/R
Small Signal Field-Effect Transistor, 3A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Nch 250V 3A Tp-Fa(Dpak)/Reel Rohs Compliant: Yes |Onsemi SFT1452-TL-W
250V 3A 1.8´Î@10V1.5A 26W 4.5V@1mA 7pF@20V N Channel 210pF@20V 4.2nC@10V -55¡Í~+150¡Í@(Tj) DAPK MOSFETs ROHS
MOSFET N-CH 250V 3A DPAK/TP-FA
1W(Ta),26W(Tc) 30V 4.5V@1mA 4.2nC@ 10 V 1individualNChannel 250V 2.4Ω@ 1.5A,10V 3A 210pF@20V TO-252 SMD mount 6.5mm*5.5mm*2.3mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFT1452TLW