onsemi FQD4P25TF

Mosfet P-ch 250V 3.1A Dpak
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD4P25TF.

IHS

Datasheet11 pages25 years ago

DigiKey

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

N-Channel Power MOSFET, QFET®, 250 V, 3 A, 1.75 Ω, DPAK
onsemiFQD4N25TM
Trans MOSFET N-CH 250V 3A 3-Pin(2+Tab) DPAK T/R
onsemiFQD3N30TF
Trans MOSFET N-CH 300V 2.4A 3-Pin(2+Tab) DPAK T/R
onsemiFQD8N25TF
Trans MOSFET N-CH 250V 6.2A 3-Pin(2+Tab) DPAK T/R
Single N-Channel Power MOSFET 250V, 3A, 2.4Ω
MOSFET N-CH 200V 3.8A DPAK

Descriptions

Descriptions of onsemi FQD4P25TF provided by its distributors.

MOSFET P-CH 250V 3.1A DPAK
Power Field-Effect Transistor, 3.1A I(D), 250V, 2.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
P-CHANNEL POWER MOSFET
MOSFETs 250V P-Channel QFET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd