onsemi FQD2N90TM

N-channel Power Mosfet, Qfet®, 900 V, 1.7 A, 7.2 Ω, Dpak
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD2N90TM.

Upverter

Technical Drawing1 page4 years ago

IHS

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-2.10%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.793
$ 0.581
Stock
493,113
731,596
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
Drain to Source Voltage (Vds)
900 V
900 V
Continuous Drain Current (ID)
1.7 A
1.7 A
Threshold Voltage
-
-
Rds On Max
7.2 Ω
7.2 Ω
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
500 pF
500 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

onsemiFQD2N80TM
N-Channel QFET® MOSFET 800V, 1.8A, 6.3Ω
STMicroelectronicsSTD2NK90ZT4
N-CHANNEL 900V - 5.5 Ohm - 2.1A - TO-220 ZENER-PROTECTED SUPERMESH MOSFET
N-Channel Power MOSFET, QFET®, 1000 V, 1.6 A, 9 Ω, DPAK
onsemiFQD1N80TM
N-Channel Power MOSFET, QFET®, 800 V, 1.0 A, 20 Ω, DPAK
STMicroelectronicsSTD3NK90ZT4
N-channel 900 V, 4.1 Ohm typ., 3 A Zener-protected SuperMESH(TM) Power MOSFET in DPAK package
STMicroelectronicsSTD4NK80ZT4
N-CHANNEL 800V - 3 OHM - 3A DPAK Zener-Protected SuperMESH(TM) Power MOSFET

Descriptions

Descriptions of onsemi FQD2N90TM provided by its distributors.

N-Channel Power MOSFET, QFET®, 900 V, 1.7 A, 7.2 Ω, DPAK
TRANSISTOR,MOSFET,N-CHANNEL,900V V(BR)DSS,1.7A I(D),TO-252AA
Power Field-Effect Transistor, 1.7A I(D), 900V, 7.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N-CH, 900V, 1.7A, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.7A; Drain Source Voltage Vds: 900V; On Resistance Rds(on): 5.6ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Powe
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • #FQD2N90TM