onsemi FQD2N90TF

N-Channel QFET® MOSFET 900V, 1.7A, 7.2Ω
$ 0.581
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD2N90TF.

onsemi

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQD2N90TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.581
$ 0.793
Stock
585,872
377,771
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
Drain to Source Voltage (Vds)
900 V
900 V
Continuous Drain Current (ID)
1.7 A
1.7 A
Threshold Voltage
-
-
Rds On Max
7.2 Ω
7.2 Ω
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
500 pF
500 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-07-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

MOSFET N-CH 800V 1.9A TO252-3 / N-Channel 800 V 1.9A (Tc) 42W (Tc) Surface Mount PG-TO252-3
STMicroelectronicsSTD2N80K5
N-channel 800 V, 3.5 Ohm typ., 2 A Zener-protected SuperMESH(TM) 5 Power MOSFET in DPAK package
STMicroelectronicsSTD2N95K5
N-channel 950 V, 4.2 Ohm typ., 2 A Zener-protected SuperMESH(TM) 5 Power MOSFET in DPAK package
N-Channel Power MOSFET, SUPERFET® II, 800 V, 2 A, 3.4 Ω, DPAK
Trans MOSFET N-CH 900V 5.1A 3-Pin(2+Tab) DPAK T/R
N-Channel Power MOSFET, SUPERFET® II, 800 V, 2.6 A, 2.25 Ω, DPAK

Descriptions

Descriptions of onsemi FQD2N90TF provided by its distributors.

N-Channel QFET® MOSFET 900V, 1.7A, 7.2Ω
Power Field-Effect Transistor, 1.7A I(D), 900V, 7.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
2.5W(Ta),50W(Tc) 30V 5V@ 250µA 15nC@ 10 V 1individualNChannel 900V 7.2Ω@ 850mA,10V 1.7A 500pF@25V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:900V; Continuous Drain Current, Id:1.7A; On Resistance, Rds(on):7.2ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:5V ;RoHS Compliant: Yes
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd