STMicroelectronics STB11N52K3

N-channel 525 V, 0.41 Ohm, 10 A SuperMESH3(TM) Power MOSFET in D2PAK package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB11N52K3.

IHS

Datasheet20 pages15 years ago

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-01-31
LTD Date2015-07-31

Related Parts

Power MOSFET, N Channel, 200 V, 9 A, 0.4 ohm, TO-263 (D2PAK), Surface Mount
P-Channel Power MOSFET, QFET®, -60 V, -27 A, 70 mΩ, D2PAK
Power MOSFET, N Channel, 100 V, 80 A, 0.0072 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 80V 80A 3-Pin(2+Tab) TO-263
Trans MOSFET P-CH 200V 7.3A 3-Pin(2+Tab) D2PAK T/R
Rochester ElectronicsIPB093N04LG
Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) D2PAK

Descriptions

Descriptions of STMicroelectronics STB11N52K3 provided by its distributors.

N-channel 525 V, 0.41 Ohm, 10 A SuperMESH3(TM) Power MOSFET in D2PAK package
Trans MOSFET N-CH 525V 10A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 10A I(D), 525V, 0.51ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 525V, 10A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Drain Source Voltage Vds:525V; On Resistance Rds(on):0.41ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:125W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics