onsemi FQB5N50CFTM

Power MOSFET, N Channel, 500 V, 5 A, 1.55 ohm, TO-263 (D2PAK), Surface Mount
$ 0.68
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB5N50CFTM.

IHS

Datasheet8 pages20 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQB5N50CFTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-06-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

onsemiFQB6N50TM
Trans MOSFET N-CH 500V 5.5A 3-Pin (2+Tab) D2PAK T/R
STMicroelectronicsSTB6N52K3
N-channel 525 V, 1 Ohm, 5 A, D2PAK SuperMESH3(TM) Power MOSFET
onsemiFQB5N40TM
MOSFET N-CH 400V 4.5A D2PAK / N-Channel 400 V 4.5A (Tc) 3.13W (Ta), 70W (Tc) Surface Mount D2PAK (TO-263)
STMicroelectronicsSTB6N65M2
N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in D2PAK package
onsemiFQB5N60TM
MOSFET N-CH 600V 5A D2PAK
Trans MOSFET N-CH 400V 5.5A 3-Pin(2+Tab) TO-263AB

Descriptions

Descriptions of onsemi FQB5N50CFTM provided by its distributors.

Power MOSFET, N Channel, 500 V, 5 A, 1.55 ohm, TO-263 (D2PAK), Surface Mount
Power Field-Effect Transistor, 5A I(D), 500V, 1.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:500V; Continuous Drain Current, Id:5A; On Resistance, Rds(on):1.55ohm; Rds(on) Test Voltage, Vgs:4V; Threshold Voltage, Vgs Typ:30V ;RoHS Compliant: Yes
MOSFET, N, D2-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:500V; Current, Id Cont:5A; Resistance, Rds On:1.55ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:D2-PAK; Termination Type:SMD; Capacitance, Ciss Typ:480pF; Case Style, Alternate:TO-263; Current, Idm Pulse:20A; Marking, SMD:FQB5N50CF; Pin Format:G,D,S; Power Dissipation:96W; Power, Pd:96W; Temperature, Tj Max:150°C; Time, Fall:48ns; Time, Rise:46ns; Time, trr Typ:65ns; Transistors, No. of:1; Voltage, Rds Measurement:10V; Voltage, Vds Max:500V; Voltage, Vgs th Max:4V; dv/dt:4.5V/µs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd