STMicroelectronics STB6N65M2

N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in D2PAK package
$ 0.646
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB6N65M2.

IHS

Datasheet22 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STB6N65M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MOSFET N-CH 600V 4.5A TO-263 / Trans MOSFET N-CH 600V 4.5A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB6N52K3
N-channel 525 V, 1 Ohm, 5 A, D2PAK SuperMESH3(TM) Power MOSFET
STMicroelectronicsSTB6N80K5
N-channel 800 V, 1.3 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in D2PAK package
InfineonSPB04N60S5
MOSFET N-Ch 600V 4.5A D2PAK-2 CoolMOS S5
STMicroelectronicsSTB10N65K3
N-channel 650 V, 0.75 Ohm typ., 10 A Zener-protected SuperMESH3(TM) Power MOSFET in D2PAK package
Trans MOSFET N-CH 600V 3.2A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STB6N65M2 provided by its distributors.

N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in D2PAK package
Power Mosfet, N Channel, 4 A, 650 V, 1.2 Ohm, 10 V, 3 V |Stmicroelectronics STB6N65M2
Trans MOSFET N-CH 650V 4A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 4A I(D), 650V, 1.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CHANNEL, 650V, 4A, TO-263-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 4A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 1.2ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 60W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics