What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FQB34P10TM-F085

Trans MOSFET P-CH 100V 33.5A Automotive 3-Pin(2+Tab) D2PAK T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB34P10TM-F085.

IHS

Datasheet8 pages5 years ago

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FQB34P10TM-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
Stock
150,633
418,642
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
-100 V
-100 V
Continuous Drain Current (ID)
33.5 A
33.5 A
Threshold Voltage
-
4 V
Rds On Max
60 mΩ
60 mΩ
Gate to Source Voltage (Vgs)
25 V
25 V
Power Dissipation
3.75 W
3.75 W
Input Capacitance
2.91 nF
2.91 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-03-13
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-10-21
LTD Date2023-10-21

Related Parts

Transistor MOSFET N Channel 100 Volt 33 Amp 3-Pin 2+ Tab D2pak Tape And Reel
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 60 Milliohms;ID -38A;D2Pak;PD 170W;-55degc
InfineonIRF5210SPBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 60 Milliohms;ID -38A;D2Pak;PD 170W;-55degc
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 33 A, 52 mΩ, D2PAK
Single P-Channel 100V 60 mOhm 150 nC HEXFET® Power Mosfet - D2PAK
STMicroelectronicsSTB30NF10T4
N-CHANNEL 100V 0.038 OHM 35A D2PAK LOW GATE CHARGE STripFET II MOSFET

Descriptions

Descriptions of onsemi FQB34P10TM-F085 provided by its distributors.

Trans MOSFET P-CH 100V 33.5A Automotive 3-Pin(2+Tab) D2PAK T/R
Single P-Channel 100 V 0.06 Ohm 110 nC 3.75 W DMOS SMT Mosfet - TO-263-3
Power Field-Effect Transistor, 33.5A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
These P-Channel enhancement mode power field effect transistors are produced using Fairchild´s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for low voltage applications such as audio amplifier, high efficiency switching DC/DC converters, and DC motor control.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQB34P10TMF085
  • FQB34P10TM_F085