Descriptions of Infineon IRF5210STRLPBF provided by its distributors.
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 60 Milliohms;ID -38A;D2Pak;PD 170W;-55degc
MOSFET P-CH 100V 38A D2PAK "P-Channel 100 V 38A (Tc) 3.1W (Ta), 170W (Tc) Surface Mount D2PAK"
Single P-Channel 100 V 0.06 Ohm 180 nC HEXFET® Power Mosfet - D2PAK
Power MOSFET, P Channel, 100 V, 38 A, 0.06 ohm, TO-263 (D2PAK), Surface Mount
-100V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET P-CH 100V 38A 3-Pin (2+Tab) D2PAK T/R
Power Field-Effect Transistor, 38A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-100V; Continuous Drain Current, Id:-40A; On Resistance, Rds(on):60mohm; Rds(on) Test Voltage, Vgs:20V; Threshold Voltage, Vgs Typ:-4V ;RoHS Compliant: Yes
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = 38 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 60 / Gate-Source Voltage V = 20 / Fall Time ns = 55 / Rise Time ns = 63 / Turn-OFF Delay Time ns = 72 / Turn-ON Delay Time ns = 14 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 170