onsemi FQB33N10TM

Transistor MOSFET N Channel 100 Volt 33 Amp 3-Pin 2+ Tab D2pak Tape And Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB33N10TM.

IHS

Datasheet8 pages13 years ago

Farnell

Components Direct

onsemi

element14 APAC

CAD Models

Download onsemi FQB33N10TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-05-24
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-06-21
LTD Date2022-12-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTB30NF10T4
N-CHANNEL 100V 0.038 OHM 35A D2PAK LOW GATE CHARGE STripFET II MOSFET
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 33 A, 52 mΩ, D2PAK
InfineonIRF540NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;D2Pak;PD 130W;VGS +/-20
Transistor MOSFET N Channel 100 Volt 33 Amp 3-Pin 2+ Tab D2pak Tape And Reel
InfineonIRF1310NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.036Ohm;ID 42A;D2Pak;PD 160W;VGS +/-20V
Single N-Channel 100 V 77 mOhms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of onsemi FQB33N10TM provided by its distributors.

Transistor MOSFET N Channel 100 Volt 33 Amp 3-Pin 2+ Tab D2pak Tape And Reel
N-Channel Power MOSFET, QFET®, 100 V, 33 A, 52 mΩ, D2PAK
N-Channel MOSFET, 100V, 33A, 52mR, D2PAK, Surface Mount
Trans MOSFET N-CH 100V 33A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 33A I(D), 100V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:33A; On Resistance, Rds(on):0.052ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:4V ;RoHS Compliant: Yes
MOSFET, N TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:100V; On Resistance Rds(on):40mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:127W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:33A; Package / Case:D2-PAK; Power Dissipation Pd:127W; Power Dissipation Pd:127W; Pulse Current Idm:132A; Rate of Voltage Change dv / dt:6V/ns; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd