Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF5210SPBF

MOSFET, Power; P-Ch; VDSS -100V; RDS(ON) 60 Milliohms; ID -38A; D2Pak; PD 170W; -55degc
$ 1.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF5210SPBF.

IHS

Datasheet11 pages17 years ago
Datasheet10 pages17 years ago

element14 APAC

iiiC

RS (Formerly Allied Electronics)

Jameco (USA)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 60 Milliohms;ID -38A;D2Pak;PD 170W;-55degc
Single P-Channel 100V 60 mOhm 150 nC HEXFET® Power Mosfet - D2PAK
InfineonIRF540NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;D2Pak;PD 130W;VGS +/-20
STMicroelectronicsSTB30NF10T4
N-CHANNEL 100V 0.038 OHM 35A D2PAK LOW GATE CHARGE STripFET II MOSFET
STMicroelectronicsSTB40NF10LT4
N-CHANNEL 100V 0.028 OHM 40A D2PAK LOW GATE CHARGE STripFET MOSFET
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 33 A, 52 mΩ, D2PAK

Descriptions

Descriptions of Infineon IRF5210SPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 60 Milliohms;ID -38A;D2Pak;PD 170W;-55degc
MOSFET P-CH 100V 38A D2PAK "P-Channel 100 V 38A (Tc) 3.1W (Ta), 170W (Tc) Surface Mount D2PAK"
Single P-Channel 100 V 60 mOhm 150 nC HEXFET® Power Mosfet - D2PAK
-100V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET P-CH 100V 38A 3-Pin(2+Tab) D2PAK
MOSFET Operating temperature: -55...150 °C Housing type: D2PAK Polarity: P Power dissipation: 200 W
Power Field-Effect Transistor, 38A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET, P, D2-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:100V; On Resistance Rds(on):60mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:200W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:-40A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Package / Case:D2-PAK; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Power Dissipation on 1 Sq. PCB:3.8W; Pulse Current Idm:140A; SMD Marking:IRF5210S; Termination Type:SMD; Voltage Vds:100V; Voltage Vds Typ:100V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 5210SPBF
  • IRF5210S(PBF)
  • IRF5210SPBF.
  • SP001570130