Technical
Continuous Drain Current (ID)18.5 A
Current16 A
Current Rating18.5 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance380 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time135 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance3.6 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 W
Min Breakdown Voltage600 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation300 W
Rds On Max380 mΩ
Rise Time210 ns
Schedule B8541290080
Threshold Voltage5 V
Turn-Off Delay Time150 ns
Turn-On Delay Time65 ns
Voltage600 V
Voltage Rating (DC)600 V