Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQA140N10

N-Channel Power MOSFET, QFET®, 100V, 140A, 10mΩ, TO-3P
$ 3.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQA140N10.

IHS

Datasheet8 pages2 years ago
Datasheet8 pages12 years ago

Upverter

Master Electronics

onsemi

Factory Futures

Inventory History

3 month trend:
+598%

CAD Models

Download onsemi FQA140N10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonIRFB4310PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 5.6 Milliohms;ID 130A;TO-220AB;PD 300W
InfineonIRFSL4310PBF
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
InfineonIRFSL4010PBF
Single N-Channel 100 V 4.7 mOhm 143 nC HEXFET® Power Mosfet - TO-262-3
onsemiFDP047N10
N-Channel Power MOSFET, QFET®, 100 V, 164 A, 4.7 mΩ, TO-220
STMicroelectronicsSTP120NF10
N-channel 100 V, 0.009 Ohm, 110 A, STripFET(TM) II Power MOSFET in TO-220 package
STMicroelectronicsSTP140NF75
N-CHANNEL 75V - 0.0065 OHM -120A TO-220 STripFET II MOSFET

Descriptions

Descriptions of onsemi FQA140N10 provided by its distributors.

N-Channel Power MOSFET, QFET®, 100V, 140A, 10mΩ, TO-3P
N-Channel 100 V 0.01 Ohm Through Hole Mosfet - TO-3PN
onsemi N-Ch MOSFET QFET Series Vds=100V 140A TO-3PN TH 3-Pin
Power Field-Effect Transistor, 140A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Qf 100V 10Mohm To3Pn Rohs Compliant: Yes
MOSFET, N-CH, 100V, 140A, TO-3PN-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 140A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.008ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V;
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQA140N10.