Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFSL4310PBF

Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
$ 3.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFSL4310PBF.

IHS

Datasheet13 pages20 years ago
Datasheet12 pages20 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-11-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-10-12
LTD Date2018-04-12

Related Parts

100V, N-Ch, 5.1 mΩ max, Automotive MOSFET, I2PAK, OptiMOS™-T, PG-TO262-3-3, RoHS
STMicroelectronicsSTI150N10F7
N-channel 100 V, 0.0036 Ohm typ., 110 A STripFET F7 Power MOSFET in I2PAK package
MOSFET N-CH 75V 100A TO220-3 / N-Channel 75 V 100A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Trans MOSFET N-CH 120V 100A Automotive 3-Pin(3+Tab) TO-262 Tube
STMicroelectronicsSTB60NF10-1
Power MOSFET Transistors N Ch 100V 0.019Ohm 80A
Trans MOSFET N-CH 75V 15A 3-Pin(3+Tab) I2PAK Tube

Descriptions

Descriptions of Infineon IRFSL4310PBF provided by its distributors.

Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
100V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 75A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:140A; On Resistance, Rds(on):7mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-262 ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA