onsemi FDP047N10

N-Channel Power MOSFET, QFET®, 100 V, 164 A, 4.7 mΩ, TO-220
$ 2.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP047N10.

Upverter

Technical Drawing1 page7 years ago

Master Electronics

Farnell

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-60.78%

CAD Models

Download onsemi FDP047N10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-05-12
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 days ago)

Related Parts

onsemiFDP054N10
N-Channel 100 V 5.5 mO 203 nC Flange Mount PowerTrench® Mosfet - TO-220AB
N-Channel PowerTrench® MOSFET 100V, 164A, 4.5mΩ, TO-220 3L, 800-TUBE
STMicroelectronicsSTP240N10F7
N-channel 100 V, 2.85 mOhm typ., 110 A STripFET F7 Power MOSFET in a TO-220 package
TRANSISTOR, OPTIMOS 5 POWER MOSFET, N-CHANNEL, NORMAL LEVEL, 100V, 120A, TO220
STMicroelectronicsSTP165N10F4
N-channel 100 V, 4.1 mΩ, 160 A TO-220, H²PAK STripFET͐2;2; DeepGATE͐2;2; Power MOSFET
STMicroelectronicsSTP140NF75
N-CHANNEL 75V - 0.0065 OHM -120A TO-220 STripFET II MOSFET

Descriptions

Descriptions of onsemi FDP047N10 provided by its distributors.

N-Channel Power MOSFET, QFET®, 100 V, 164 A, 4.7 mΩ, TO-220
FDP047N10 Series 100 V 164 A 4.7 mOhm N-Channel PowerTrench Mosfet - TO-220-3
Trans MOSFET N-CH Si 100V 164A 3-Pin(3+Tab) TO-220 Tube
Power Field-Effect Transistor, 120A I(D), 100V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
375W(Tc) 20V 4.5V@ 250µA 210nC@ 10 V 1individualNChannel 100V 4.7mΩ@ 75A,10V 120A 15.265nF@25V TO-220-3 Through hole mounting 9.4mm(height)
This N-Channel MOSFET is produced using Fairchild Semiconductor®’s PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.
MOSFET,N CH,100V,120A,TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0039ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.5V; Power Dissipation Pd:375W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP047N10.