onsemi FODM121V

Transistor Output Optocoupler, 1-Element, 3750V Isolation
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM121V.

IHS

Datasheet9 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-50.12%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.198
$ 0.198
Stock
130,364
205,474
205,474
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
-
4
4
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
50 %
50 %
50 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
80 V
80 V
Output Current
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-03-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Optocoupler with transistor output; TOSHIBA; TLP127(TPL, U, F); 1; 300 V; 4; SMD/SMT
California Eastern LaboratoriesPS2513L-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Embossed T/R
California Eastern LaboratoriesPS2503L-1-A
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 4-Pin PDIP SMD Magazine
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 60 mA, 5.3 kV, 63 %
Optocoupler with transistor output; VISHAY; VO617A-3X017T; 1; 80 V; 4; SMD/SMT

Descriptions

Descriptions of onsemi FODM121V provided by its distributors.

Transistor Output Optocoupler, 1-Element, 3750V Isolation
4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box
80V 3750V 80mA 0.4V@2.4mA,8mA 1 6V 1.3V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS
OPTOCPLR, TRANSISTOR, 3.75KV, MINI-FLAT4;
EMITTER : ED-010IRC,LT-210IRG-TK-110IRG,DETECTOR : ST-2125-U
OPTOISO 3.75KV TRANSISTOR 4SMD
OPTOISO 3.75KV 1CH TRANS 4-SMD
The FODM121 series, FODM124, and FODM2701 consists of a gallium arsenide infrared emitting diode driving a phototransistor in a compact 4-pin mini-flat package. The lead pitch is 2.54 mm. The FODM2705 consists of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd