onsemi FOD3180TSV

2 A Output Current, High Speed MOSFET Gate Driver Optocoupler
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD3180TSV.

onsemi

Datasheet14 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
-0.15%

CAD Models

Download onsemi FOD3180TSV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-08-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube
ToshibaTLP700(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
ToshibaTLP719(F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD Magazine

Descriptions

Descriptions of onsemi FOD3180TSV provided by its distributors.

2 A Output Current, High Speed MOSFET Gate Driver Optocoupler
Optocoupler Drive Push-Pull 1-CH 20V 1500V 8-Pin PDIP SMD Black Bag
FET Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
OPTOCOUPLER, GATE DRIVE, 5KV, SMDIP-8;
200ns 15kV/us DC SOP-8-2.54mm Optocouplers - Logic Output ROHS
MOSFET Output Optocouplers 2A OUTPUT CURRENT IGBT/MOSFET
BULK / 20V Gate driver,VDE Approved,10mm SMD Leadform.
75ns 10V 200ns,200ns 20V DC 55ns 8-SMD 3.94mm
OPTOISO 5KV 1CH GATE DRIVER 8SMD
The FOD3180 is a 2 A output current, high-speed MOSFET gate drive optocoupler. It consists of a aluminium gallium arsenide (AlGaAs) light emitting diode optically (LED) coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high frequency driving of power MOSFETs used in Plasma Display Panels (PDPs), motor control inverter applications, and high performance DC-DC converters.The device is packaged in an 8-pin dual in-line housing compatible with 260°C reflow processes for lead free solder compliance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd