onsemi FOD3150SV

Optocoupler Drive Push-Pull 1-CH 30V 2000V 8-Pin PDIP SMD Black Bag
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD3150SV.

IHS

Datasheet18 pages5 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FOD3150SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-10-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

OPTOCOUPLER, 1.0A IGBT GATE DRIVE, 8 PIN , DIP, SMT
Lite-OnLTV-3150S
OPTOCOUPLER, 1.0A IGBT GATE DRIVE, 8 PIN , DIP, SMT
ToshibaTLP714(F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SDIP SMD Magazine
VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R

Descriptions

Descriptions of onsemi FOD3150SV provided by its distributors.

Optocoupler Drive Push-Pull 1-CH 30V 2000V 8-Pin PDIP SMD Black Bag
High Noise Immunity, 1.0A Output Current, Gate Drive Optocoupler
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
OPTOCOUPLER, GATE DRIVE, 5KV, SMDIP-8;
Logic Output Optocouplers Optocoupl Logic-Out DC-In 1-Ch
OPTOISO 5KV 1CH GATE DRIVER 8SMD
60ns 15V 500ns,500ns 30V DC 60ns 8-SMD
8Pw 1A Gd Smd Vde |Onsemi FOD3150SV
The FOD3150 is a 1.0A output current gate drive optocoupler, capable of driving most 800V/20A IGBT/MOSFET. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high performance power system.It utilizes Fairchild’s proprietary coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection.It consists of a gallium aluminum arsenide (AlGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd