onsemi FOD3150S

Optocoupler Drive Push-Pull 1-CH 30V 2000V 8-Pin PDIP SMD White Tube
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD3150S.

IHS

Datasheet18 pages5 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
-0.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ToshibaTLP700(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Lite-OnLTV-733S
Optocoupler AC-IN 1-Channel Transistor With Base DC-Output 6-Pin PDIP SMD
VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
6N137 Series Single Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8

Descriptions

Descriptions of onsemi FOD3150S provided by its distributors.

Optocoupler Drive Push-Pull 1-CH 30V 2000V 8-Pin PDIP SMD White Tube
FOD3150 Series Single Channel 35 V 5000 Vrms Gate Driver Optocoupler -DIP-8
High Noise Immunity, 1.0A Output Current, Gate Drive Optocoupler
OPTOCOUPLER, DIP-8, 1A, SMD; No. of Channels:1; Isolation Voltage:5000V rms; Optocoupler Output Type:Gate Drive; Input Current:16mA; Opto Case Style:SMD; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The FOD3150 is a 1.0A output current gate drive optocoupler, capable of driving most 800V/20A IGBT/MOSFET. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high performance power system.It utilizes Fairchild’s proprietary coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection.It consists of a gallium aluminum arsenide (AlGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD3150S.