onsemi FOD2743BS

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD White Bulk
$ 0.856
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD2743BS.

IHS

Datasheet16 pages17 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-0.48%

CAD Models

Download onsemi FOD2743BS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.856
$ 0.867
$ 0.867
Stock
79,962
389,949
389,949
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
50 %
50 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
70 V
70 V
70 V
Output Current
-
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-03-25
Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 2 days ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
CNY17R Series Single Channel 70V 5000 Vrms Phototransistor Optocoupler SMT-DIP-6
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Lite-On4N35S
Single Channel 30 V 3550 Vrms Transistor Output Optocoupler Surface Mount-DIP-6
Lite-On4N35S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of onsemi FOD2743BS provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD White Bulk
Transistor Output Optocoupler, 1-Element, 5000V Isolation
ISOLATED ERROR AMPLIFIER; Channels, No. of:1; Voltage, isolation:5000V ac; Output type:Transistor; Current, input:20mA; Voltage, output max:70V; Case style:8-Pin DIL; Temperature, operating range:-40(degree C) to +85(degree C); RoHS Compliant: Yes
The FOD2743 Optically Isolated Amplifier consists of the popular KA431 percision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. It comes in 3 grades of reference voltage tolerance = 2%, 1% and 0.5%.The Current Transfer Ratio, (CTR) ranges from 50% to 100%. It also has an outstanding temperature coefficient of 50 ppm/°C. It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated ac to dc power supplies and dc/dc converters.When using the FOD2743, power supply designers can reduce the component count and save space in tightly packaged designs. The tight tolerance eliminates the need for adjustments in many applications. The device comes in an 8-pin dip white package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd