onsemi FOD2741BSD

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R
$ 0.739
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD2741BSD.

IHS

Datasheet15 pages17 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

TME

Fairchild Semiconductor

Inventory History

3 month trend:
-36.49%

CAD Models

Download onsemi FOD2741BSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.739
$ 0.714
$ 0.714
Stock
166,913
137,935
137,935
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
100 %
100 %
100 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
30 V
-
-
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-10-30
Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 4 days ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Lite-OnCNY17F-3S
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD

Descriptions

Descriptions of onsemi FOD2741BSD provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R
Transistor Output Optocouplers Error amplifier Optocoupler
ISOLATED ERROR AMPLIFIER; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:70V; Opto Case Style:SMD; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Approval Bodies:BSI, CSA, VDE; Approval Category:UL Recognised; Bandwidth:50kHz; CMR:1.0kV/µs; Collector Emitter Voltage V(br)ceo:30V; Continuous Collector Current Ic Max:50mA; Current Transfer Ratio Max:200%; Current Transfer Ratio Min:100%; External Depth:6.6mm; External Length / Height:4.31mm; External Width:9.65mm; Forward Voltage VF Max:1.5V; Input Voltage Max:37V; Operating Temperature Range:-25°C to +85°C; Output Type:Phototransistor; Output Voltage Max:30V; Power Dissipation Pd:145mW; Power Dissipation Pd:145mW; Reference Voltage:2.5V; Tolerance:1%
The FOD2741 Optically Isolated Amplifier consists of the popular KA431 precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. It comes in 3 grades of reference voltage tolerance = 2%, 1%, and 0.5%.The Current Transfer Ratio (CTR) ranges from 100% to 200%. It also has an outstanding temperature coefficient of 50 ppm/°C. It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated ac to dc power supplies and dc/dc converters.When using the FOD2741, power supply designers can reduce the component count and save space in tightly packaged designs. The tight tolerance reference eliminates the need for adjustments in many applications. The device comes in a 8-pin dip white package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd