onsemi FOD2711ASDV

Transistor Output Optocoupler, 1-Element, 5000V Isolation
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD2711ASDV.

onsemi

Datasheet15 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

JRH Electronics

IHS

Upverter

Master Electronics

Inventory History

3 month trend:
-8.13%

CAD Models

Download onsemi FOD2711ASDV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.671
$ 0.617
Stock
81,072
130,234
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
100 %
100 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
70 V
70 V
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
20 mA
20 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Lite-OnCNY17F-3S
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
CNY17F Series 5000 Vrms 100 % Surface Mount Optocoupler Phototransistor - SMT -6

Descriptions

Descriptions of onsemi FOD2711ASDV provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5000V Isolation
8-PIN DIP Error Amplifier Optocoupler
Transistor Output Optocouplers OPTICALLY ISOLATED ERROR AMPLIFIER
OPTOCOUPLER, DIP-8, ERROR AMP, SMD
Optocoupler DC-IN 1-CH, DC-OUT
OPTOISOLATOR 5KV TRANSISTOR 8SMD
1 8-SMD , 9.91mm*6.86mm*3.94mm
OPTOISOLATOR 5KV 1CH TRANS 8-SMD
OPTOCOUPLER, DIP-8, ERROR AMP, SMD; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:70V; Opto Case Style:SMD; No. of Pins:8; MSL:MSL 1 - Unlimited
The FOD2711A Optically Isolated Amplifier consists of the popular AZ431L precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. The reference voltage tolerance is 1%. The current transfer ratio (CTR) ranges from 100% to 200%.It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated AC to DC power supplies and dc/dc converters. When using the FOD2711A, power supply designers can reduce the component count and save space in tightly packaged designs. The tight tolerance reference eliminates the need for adjustments in many applications. The device comes in a 8-pin dip white package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd