onsemi FMS7401LEN14

Microcontroller, 8-Bit, EEPROM, 2.04MHz, CMOS, PDIP14
$ 2.565
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMS7401LEN14.

IHS

Datasheet81 pages22 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

MCU 8-Bit PIC16LFxx PIC RISC 16KB Flash 3.3V/5V 14-Pin PDIP Tube
MicrochipPIC16F630-I/P
1.75KB 2V~5.5V PIC 20MHz FLASH 12 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC16F684-I/P
3.5KB 2V~5.5V PIC 20MHz FLASH 12 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of onsemi FMS7401LEN14 provided by its distributors.

Microcontroller, 8-Bit, EEPROM, 2.04MHz, CMOS, PDIP14
ROHS3Compliant DUAL CMOS MATTE TIN Digital Power Controller Microcontroller 3.3V 64x 8 -40C~85C 4MHz
Digital Integrated Circuits Int Controller for Ballast
Power Controller 14-Pin PDIP Rail
IC CTRLR POWER DGTL EEPROM 14DIP
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Controller IC; Controller Type:Power; Input Voltage Primary Max:3.9V; Output Type:Push-Pull; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination Type:Through Hole; Package/Case:14-DIP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd