Microchip PIC16LF1454-E/P

MCU 8-Bit PIC16LFxx PIC RISC 16KB Flash 3.3V/5V 14-Pin PDIP Tube
$ 1.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1454-E/P.

Microchip

Datasheet403 pages6 years ago
Datasheet418 pages14 years ago

Newark

Master Electronics

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 1.817
$ 1.595
$ 1.595
Stock
77,452
139,703
139,703
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
Number of I/Os
8
11
11
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-12-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-12-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

8KB 2.3V~5.5V PIC 1KB 48MHz FLASH 8 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PDIP 7 KB Flash 512 bytes RAM 48 MHz Int. Osc 12 I/0 Enhanced Mid Range Core USB 2.0
4KB 4.2V~5.5V PIC 40MHz FLASH 16 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16LF1454-E/P provided by its distributors.

MCU 8-Bit PIC16LFxx PIC RISC 16KB Flash 3.3V/5V 14-Pin PDIP Tube
8-bit PIC MCU, 14 KB, 1.8 to 5.5 V, PDIP-14, RoHS
Microchip SCT
Mcu, 8Bit, 48Mhz, Dip-14; |Microchip Technology PIC16LF1454-E/P
14KB Flash, 1 KB RAM, 48 MHz Int. Osc, 12 I/O, Enh Mid Range Core
7KBFLASH,512BYTESRAM,48MHZINT.OSC,12I/0,ENHANCEDMIDRANGECORE, USB2.0,NANOWATTXLP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1454-EP
  • PIC16LF1454E/P
  • PIC16LF1454EP