onsemi FJY4004R

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.025
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJY4004R.

IHS

Datasheet4 pages20 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Bipolar Transistors (BJT); DTA114YKAT146; ROHM; PNP; 50 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi FJY4004R provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Tape & Reel (TR) Surface Mount PNP - Pre-Biased Single Pre-Biased Bipolar Transistor (BJT) 68 @ 5mA 5V -100mA 200mW 200MHz
SMALL SIGNAL BIPOLAR TRANSISTOR
TRANS PREBIAS PNP 200MW SOT523F
TRANSISTOR, DIGITAL PNP SOT-523F; Transistor Type:Digital Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:100mA; Voltage, Vce Sat Max:0.3V; Power Dissipation:200mW; Min Hfe:30; ft, Typ:200MHz; Case Style:SOT-523F; Termination Type:SMD; Voltage, Vcbo:50V; Voltage, Vi on:2.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd