ROHM DTA114YUAT106

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.098
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA114YUAT106.

Newark

Datasheet13 pages11 years ago

Future Electronics

Farnell

LCSC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM DTA114YUAT106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.079
$ 0.079
Stock
1,588,948
1,011,668
1,011,668
Authorized Distributors
3
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT-323
SOT-323
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
70 mA
70 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
-
-
hFE Min
68
68
68
Power Dissipation
200 mW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

PNP Pre-Biased Transistor 50V 100mA 200mW 300mV@250µA/5mA 500nA SOT-23 SMD 2mm × 1.25mm × 800μm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP SemiconductorsPDTA143ZE,115
Trans Digital BJT PNP 50V 100mA 150mW Automotive AEC-Q101 3-Pin SC-75 T/R
ToshibaRN2306,LF
Trans GP BJT PNP 50V 0.1A 3-Pin USM Embossed T/R
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM DTA114YUAT106 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
PNP Pre-Biased Transistor, 300mV@250µA/5mA, 200mW, 500nA, 50V, 100mA, SMD, 1mm H
DTA114YUA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-70
Trans Digital BJT PNP 50V 100mA 3-Pin UMT T/R
Digital Transistor Polarity:single Pnp; Collector Emitter Voltage V(Br)Ceo:50V; Continuous Collector Current Ic:-100Ma; Base Input Resistor R1:10Kohm; Base-Emitter Resistor R2:47Kohm; Resistor Ratio, R1 / R2:-; No. Of Pins:3 Pin Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTA114YUAT106.