onsemi FJV1845EMTF

Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.026
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJV1845EMTF.

Upverter

Technical Drawing1 page5 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FJV1845EMTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.025
$ 0.025
Stock
1,567,984
1,520,268
1,520,268
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
120 V
120 V
120 V
Max Collector Current
50 mA
50 mA
50 mA
Transition Frequency
110 MHz
110 MHz
110 MHz
Collector Emitter Saturation Voltage
300 mV
70 mV
70 mV
hFE Min
400
300
300
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date2001-07-11
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

FJV1845 Series 120 V 50 mA SMT NPN Epitaxial Silicon Transistor - SOT-23-3
NPN 120 V 50 mA 300 mW Surface Mount Amplifier Transistor - SOT-23
Diodes Inc.MMBTA28-7-F
MMBTA28 Series NPN 80 V 300 mW Darlington Transistor Surface Mount - SOT-23-3
onsemiBCX70J...
BCX70 Series 45 V 0.2 A 350 mW SMT NPN Epitaxial Silicon Transistor - SOT-23-3
Diodes Inc.MMBTH10-7-F
MMBTH10 Series 25 V 50 mA 300 mW NPN VHF/UHF Transistor - SOT-23-3
Diodes Inc.MMBTH24-7-F
Trans GP BJT NPN 40V 0.05A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi FJV1845EMTF provided by its distributors.

Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon
300mV@ 1mA,10mA NPN 300mW 5V 50nA 120V 120V 50mA SOT-23-3 SMD mount 2.92mm*1.3mm*930μm
Trans GP BJT NPN 120V 0.05A 3-Pin SOT-23 T/R
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd