Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMBTH10-7-F

MMBTH10 Series 25 V 50 mA 300 mW NPN VHF/UHF Transistor - SOT-23-3
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTH10-7-F.

Upverter

Technical Drawing5 pages9 years ago

IHS

Future Electronics

DigiKey

Inventory History

3 month trend:
-21.64%

CAD Models

Download Diodes Inc. MMBTH10-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.04
$ 0.04
Stock
2,939,429
6,442,782
6,442,782
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
50 mA
25 mA
25 mA
Transition Frequency
650 MHz
650 MHz
650 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
60
60
60
Power Dissipation
300 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

onsemiKST10MTF
KST10 Series NPN 350 mW 25 V 650 MHz Epitaxial Silicon Transistor - SOT-23-3
onsemiMMBTH11
MMBTH11 Series 25 V 650 MHz NPN Surface Mount RF Transistor - SOT-23-3
onsemiMMBTH10
MMBTH10 Series NPN 225 mW 25 V 50 mA SMT RF Transistor - SOT-23-3
Diodes Inc.MMBT123S-7-F
MMBT123S Series 18 V 1 A 300 mW NPN Surface Mount Transistor - SOT-23-3
Diodes Inc.MMBT4124-7-F
MMBT4124 Series 25 V 200 mA 300 mW NPN Small Signal Transistor - SOT-23-3
Tape & Reel (TR) Surface Mount NPN Bipolar (BJT) Transistor 120 @ 2mA 12V 50mA 150mW 400MHz

Descriptions

Descriptions of Diodes Inc. MMBTH10-7-F provided by its distributors.

MMBTH10 Series 25 V 50 mA 300 mW NPN VHF/UHF Transistor - SOT-23-3
Trans GP BJT NPN 25V 0.05A Automotive 3-Pin SOT-23 T/R
NPN SURFACE MOUNT VHF/UHF TRANSISTOR 50A 25V SOT23 RoHS
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
DiodesZetex NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current50 mA, maximum collector-emission voltage25 V
Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:25V; Dc Collector Current:50Ma; Power Dissipation Pd:300Mw; Transistor Mounting:surface Mount; No. Of Pins:3Pins; Transition Frequency Ft:650Mhz; Dc Current Gain Hfe:60Hfe Rohs Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTH10-7-F.